
DMVF150YW-100 | |
|---|---|
DigiKey Part Number | DMVF150YW-100-ND |
Manufacturer | |
Manufacturer Product Number | DMVF150YW-100 |
Description | LABEL STANDARD 1.5" X 100' YLW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 1.5" x 100' (38.10mm x 30.48m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.5" x 100' (38.10mm x 30.48m) | |
Color | Yellow | |
Material | Polyvinyl Fluoride | |
For Use With/Related Products | AM6310 Dot Matrix Printer | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | RM11,299.54500 | RM45,198.18 |
| Unit Price without VAT: | RM11,299.54500 |
|---|---|
| Unit Price with VAT: | RM12,429.49950 |

