



1123090000 | |
|---|---|
DigiKey Part Number | 281-4336-ND |
Manufacturer | |
Manufacturer Product Number | 1123090000 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24 ~ 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 140 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM131.08000 | RM131.08 |
| 10 | RM116.73400 | RM1,167.34 |
| 25 | RM111.46560 | RM2,786.64 |
| 50 | RM107.63760 | RM5,381.88 |
| 100 | RM103.93760 | RM10,393.76 |
| 250 | RM99.23756 | RM24,809.39 |
| Unit Price without VAT: | RM131.08000 |
|---|---|
| Unit Price with VAT: | RM144.18800 |

