
1123440000 | |
|---|---|
DigiKey Part Number | 1123440000-ND |
Manufacturer | |
Manufacturer Product Number | 1123440000 |
Description | RELAY GEN PURPOSE SPDT 10A 230V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 3 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | TERMSERIES | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.86000 | RM48.86 |
| 10 | RM41.50800 | RM415.08 |
| 25 | RM38.90840 | RM972.71 |
| 50 | RM37.05100 | RM1,852.55 |
| 100 | RM35.28270 | RM3,528.27 |
| 250 | RM33.07520 | RM8,268.80 |
| 500 | RM31.49810 | RM15,749.05 |
| 1,000 | RM29.99664 | RM29,996.64 |
| Unit Price without VAT: | RM48.86000 |
|---|---|
| Unit Price with VAT: | RM53.74600 |

