



1127640000 | |
|---|---|
DigiKey Part Number | 1127640000-ND |
Manufacturer | |
Manufacturer Product Number | 1127640000 |
Description | SSR RELAY SPST-NO 3.5A 3-33V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24 ~ 230VAC/DC | |
Voltage - Load | 3 V ~ 33 V | |
Load Current | 3.5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM229.66000 | RM229.66 |
| Unit Price without VAT: | RM229.66000 |
|---|---|
| Unit Price with VAT: | RM252.62600 |

