




1157970000 | |
|---|---|
DigiKey Part Number | 281-5517-ND |
Manufacturer | |
Manufacturer Product Number | 1157970000 |
Description | HDC CM ST M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module, RJ45 Beige Position |
Datasheet | Datasheet |
Category | Voltage Rating 50V |
Manufacturer Weidmüller | Current Rating (Amps) 1A |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Bulk | Color Beige |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module, RJ45 | Material Flammability Rating UL94 V-0 |
Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.37000 | RM43.37 |
| 10 | RM36.86500 | RM368.65 |
| 25 | RM34.55320 | RM863.83 |
| 50 | RM32.90360 | RM1,645.18 |
| 100 | RM31.33340 | RM3,133.34 |
| 250 | RM29.37268 | RM7,343.17 |
| 500 | RM27.97184 | RM13,985.92 |
| 1,000 | RM26.63844 | RM26,638.44 |
| Unit Price without VAT: | RM43.37000 |
|---|---|
| Unit Price with VAT: | RM47.70700 |

