
1193580000 | |
|---|---|
DigiKey Part Number | 1193580000-ND |
Manufacturer | |
Manufacturer Product Number | 1193580000 |
Description | CABLE GLAND M32 S STEEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M32 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M32 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM408.81000 | RM408.81 |
| 10 | RM347.50000 | RM3,475.00 |
| 25 | RM325.76240 | RM8,144.06 |
| 50 | RM310.23160 | RM15,511.58 |
| 100 | RM298.62600 | RM29,862.60 |
| Unit Price without VAT: | RM408.81000 |
|---|---|
| Unit Price with VAT: | RM449.69100 |

