
1194570001 | |
|---|---|
DigiKey Part Number | 281-1194570001-ND |
Manufacturer | |
Manufacturer Product Number | 1194570001 |
Description | KTB MH 221513 S2E2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 5.984" L x 5.236" W (152.00mm x 133.00mm) X 9.016" (229.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.984" L x 5.236" W (152.00mm x 133.00mm) | |
Height | 9.016" (229.00mm) | |
Area (L x W) | 31.3in² (202cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,961.35000 | RM3,961.35 |
| Unit Price without VAT: | RM3,961.35000 |
|---|---|
| Unit Price with VAT: | RM4,357.48500 |

