Box Metal, Stainless Steel Unpainted Hinged Door, Lid 12.047" L x 12.047" W (306.00mm x 306.00mm) X 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1194780000

DigiKey Part Number
1194780000-ND
Manufacturer
Manufacturer Product Number
1194780000
Description
BOX S STL 12.05"L X 12.05"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Hinged Door, Lid 12.047" L x 12.047" W (306.00mm x 306.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
12.047" L x 12.047" W (306.00mm x 306.00mm)
Height
7.874" (200.00mm)
Area (L x W)
145in² (935cm²)
Design
Hinged Door, Lid
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Lockable, Mounting Flange, Sealed, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
18 lbs (8.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4,688.44000RM4,688.44
Manufacturers Standard Package
Unit Price without VAT:RM4,688.44000
Unit Price with VAT:RM5,157.28400