1217300000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 1
Unit Price: RM108.67000
Datasheet
RockStar ModuPlug sample Box Handling
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217300000

DigiKey Part Number
1217300000-ND
Manufacturer
Manufacturer Product Number
1217300000
Description
CONN HOOD TOP ENTRY SZ10 PG29
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
10
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG29
Size / Dimension
3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes