
1240930000 | |
|---|---|
DigiKey Part Number | 281-4410-ND |
Manufacturer | |
Manufacturer Product Number | 1240930000 |
Description | NETWORK SWITCH-UNMANAGED 8 PORT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 6 | |
Copper Type | 10/100 | |
Fiber Ports | 2 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, ST | |
Voltage - Input | 9.6 ~ 60VDC, 18 ~ 30VAC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,891.90000 | RM1,891.90 |
| Unit Price without VAT: | RM1,891.90000 |
|---|---|
| Unit Price with VAT: | RM2,081.09000 |

