RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1367090000

DigiKey Part Number
1367090000-ND
Manufacturer
Manufacturer Product Number
1367090000
Description
IE-ANT-O-BG-360-6-NF
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
6dBi
Power - Max
25 W
Features
-
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
9.842" (249.99mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM465.27000RM465.27
10RM391.41100RM3,914.11
25RM372.96360RM9,324.09
100RM352.69820RM35,269.82
Manufacturers Standard Package
Unit Price without VAT:RM465.27000
Unit Price with VAT:RM511.79700