
1423360000 | |
|---|---|
DigiKey Part Number | 1423360000-ND |
Manufacturer | |
Manufacturer Product Number | 1423360000 |
Description | HSS-HF 3.2-6.4 EL WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.42" W x 42.65' L (10.7mm x 13.0m); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.42" W x 42.65' L (10.7mm x 13.0m); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM311.50000 | RM311.50 |
| 10 | RM264.78400 | RM2,647.84 |
| 25 | RM248.21680 | RM6,205.42 |
| 50 | RM236.38040 | RM11,819.02 |
| 100 | RM225.11390 | RM22,511.39 |
| Unit Price without VAT: | RM311.50000 |
|---|---|
| Unit Price with VAT: | RM342.65000 |

