
1435610000 | |
|---|---|
DigiKey Part Number | 1435610000-ND |
Manufacturer | |
Manufacturer Product Number | 1435610000 |
Description | ACT20M-RTI-CO-EOLP-S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Temperature DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Temperature | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | 100 ~ 850°C (Configurable) | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | - | |
Features | - | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM887.80000 | RM887.80 |
| 10 | RM683.52700 | RM6,835.27 |
| 25 | RM635.70160 | RM15,892.54 |
| 50 | RM608.46120 | RM30,423.06 |
| Unit Price without VAT: | RM887.80000 |
|---|---|
| Unit Price with VAT: | RM976.58000 |

