
1095160000 | |
|---|---|
DigiKey Part Number | 281-1095160000-ND |
Manufacturer | |
Manufacturer Product Number | 1095160000 |
Description | KUB M25 BS O NI 1 G25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.661" (16.80mm) | |
Outside Cable Diameter (Max) | 0.941" (23.90mm) | |
Thread Size | M25 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM311.08150 | RM31,108.15 |
| Unit Price without VAT: | RM311.08150 |
|---|---|
| Unit Price with VAT: | RM342.18965 |

