General Purpose Relay SPST-NO (1 Form A) 24 ~ 230VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24 ~ 230VAC/DC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1479790000

DigiKey Part Number
281-6276-ND
Manufacturer
Manufacturer Product Number
1479790000
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24 ~ 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
30 ms
Release Time
75 ms
Operating Temperature
-40°C ~ 40°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM179.82000RM179.82
10RM160.14900RM1,601.49
25RM152.92080RM3,823.02
50RM147.66640RM7,383.32
100RM142.58780RM14,258.78
250RM136.13836RM34,034.59
Manufacturers Standard Package
Unit Price without VAT:RM179.82000
Unit Price with VAT:RM197.80200