General Purpose Relay SPST-NO (1 Form A) 24 ~ 230VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24 ~ 230VAC/DC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1479950000

DigiKey Part Number
1479950000-ND
Manufacturer
Manufacturer Product Number
1479950000
Description
RELAY GEN PURP SPST 16A 24-230V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24 ~ 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Type
Non Latching
Features
-
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
30 ms
Release Time
75 ms
Operating Temperature
-40°C ~ 40°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM157.40000RM157.40
10RM140.18100RM1,401.81
25RM133.85440RM3,346.36
50RM129.25640RM6,462.82
100RM124.81170RM12,481.17
250RM119.16720RM29,791.80
Manufacturers Standard Package
Unit Price without VAT:RM157.40000
Unit Price with VAT:RM173.14000