
1479980000 | |
|---|---|
DigiKey Part Number | 281-1479980000-ND |
Manufacturer | |
Manufacturer Product Number | 1479980000 |
Description | TRZ 24-230VUC 1NO HCP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24 ~ 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 4000VA, 384W | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 75 ms | |
Operating Temperature | -40°C ~ 40°C | |
Contact Material | Silver Tin Oxide (AgSnO), Tungsten (W) | |
Approval Agency | CE, cULus, DNV-GL, PRS, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM186.56000 | RM186.56 |
| 5 | RM163.12400 | RM815.62 |
| 10 | RM154.07400 | RM1,540.74 |
| Unit Price without VAT: | RM186.56000 |
|---|---|
| Unit Price with VAT: | RM205.21600 |

