Yellow Label
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1505760000

DigiKey Part Number
1505760000-ND
Manufacturer
Manufacturer Product Number
1505760000
Description
HSS 0.8-2.4 EL Y 30M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Label
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Color
Yellow
Material
Polyolefin (PO)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM390.69000RM390.69
10RM332.08700RM3,320.87
25RM311.31520RM7,782.88
50RM296.47400RM14,823.70
100RM284.17250RM28,417.25
Manufacturers Standard Package
Unit Price without VAT:RM390.69000
Unit Price with VAT:RM429.75900