
1562780000 | |
|---|---|
DigiKey Part Number | 1562780000-ND |
Manufacturer | |
Manufacturer Product Number | 1562780000 |
Description | HSS-HF 3.2-6.4 EL R30M(RED) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Heat Shrinkable Label 0.42" (10.7mm) W; Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.42" (10.7mm) W; Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) | |
Color | Red | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermal Transfer or Dot-matrix Printers | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 105°C | |
Length | 98.43' (30.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM708.41000 | RM708.41 |
| 10 | RM602.21300 | RM6,022.13 |
| 25 | RM564.55480 | RM14,113.87 |
| 50 | RM544.85320 | RM27,242.66 |
| Unit Price without VAT: | RM708.41000 |
|---|---|
| Unit Price with VAT: | RM779.25100 |

