Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) White, Black Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1568250005

DigiKey Part Number
1568250005-ND
Manufacturer
Manufacturer Product Number
1568250005
Description
WIRE MARKER SLIP-ON 4.2X3MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) White, Black Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.17" W x 0.12" L (4.2mm x 3.0mm)
Cable Diameter
0.118" ~ 0.197" (3.00mm ~ 5.00mm)
Legend
5
Color
White, Black
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.38600RM3.86
25RM0.36240RM9.06
50RM0.34600RM17.30
100RM0.32900RM32.90
250RM0.30844RM77.11
500RM0.29368RM146.84
1,000RM0.27966RM279.66
2,500RM0.26212RM655.30
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700