Similar

1635810000 | |
|---|---|
DigiKey Part Number | 1635810000-ND |
Manufacturer | |
Manufacturer Product Number | 1635810000 |
Description | TERM BLK 9POS BLACK |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Part Status | Obsolete | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 2.574" (65.38mm) | |
Panel Thickness | - | |
Positions Per Level | 9 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 15 A | |
Wire Gauge | - | |
Color | Black | |
Features | Lock Opening | |
Number of Levels | 1 |



