1616450000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 285
Unit Price: RM108.63000
Datasheet
Image for 1616450000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1616450000

DigiKey Part Number
1616450000-ND
Manufacturer
Manufacturer Product Number
1616450000
Description
CONN TERM BLK DISCONN 12-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Part Status
Obsolete
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Push In, Spring
Current - IEC
6.3 A
Voltage - IEC
500V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
2.5mm²
Features
LED
Color
Beige
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes