1690520000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: RM40.64667
Datasheet
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1690520000

DigiKey Part Number
281-1006-ND
Manufacturer
Manufacturer Product Number
1690520000
Description
TERM BLOCK PLUG 12POS 3.50MM
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
14.5A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes