



1754970000 | |
|---|---|
DigiKey Part Number | 1754970000-ND |
Manufacturer | |
Manufacturer Product Number | 1754970000 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1754970000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Slide | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 500V | |
Current - UL | 28 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.27000 | RM40.27 |
| 10 | RM28.55700 | RM285.57 |
| 25 | RM25.23320 | RM630.83 |
| 50 | RM23.21680 | RM1,160.84 |
| 100 | RM21.58060 | RM2,158.06 |
| 250 | RM19.91212 | RM4,978.03 |
| 500 | RM18.95566 | RM9,477.83 |
| 1,000 | RM18.20867 | RM18,208.67 |
| Unit Price without VAT: | RM40.27000 |
|---|---|
| Unit Price with VAT: | RM44.29700 |

