
1764150000 | |
|---|---|
DigiKey Part Number | 1764150000-ND |
Manufacturer | |
Manufacturer Product Number | 1764150000 |
Description | WIRE MARKER SLIP-ON 5X20MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 0.79" L (5.0mm x 20.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.20" W x 0.79" L (5.0mm x 20.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.64200 | RM6.42 |
| 25 | RM0.60360 | RM15.09 |
| 50 | RM0.57440 | RM28.72 |
| 100 | RM0.54690 | RM54.69 |
| 250 | RM0.51236 | RM128.09 |
| 500 | RM0.48786 | RM243.93 |
| 1,000 | RM0.46457 | RM464.57 |
| 2,500 | RM0.43543 | RM1,088.58 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

