3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776374001

DigiKey Part Number
281-6827-2-ND - Tape & Reel (TR)
281-6827-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1776374001
Description
TERM BLOCK HDR 3POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1776374001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
13A
Voltage - IEC
250 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-20°C ~ 100°C
Contact Mating Finish
Tin
Features
Mating Flange, Solder Retention
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Contact Tail Length
0.059" (1.50mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM19.82000RM19.82
10RM14.07000RM140.70
25RM12.33360RM308.34
50RM11.25500RM562.75
100RM10.36610RM1,036.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM9.44684RM2,361.71
500RM8.91370RM4,456.85
750RM8.65592RM6,491.94
1,250RM8.37966RM10,474.57
1,750RM8.22357RM14,391.25
2,500RM8.07774RM20,194.35
Manufacturers Standard Package
Unit Price without VAT:RM19.82000
Unit Price with VAT:RM21.80200