
1874680000 | |
|---|---|
DigiKey Part Number | 281-6834-2-ND - Tape & Reel (TR) 281-6834-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1874680000 |
Description | TERM BLK 12POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1874680000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.41000 | RM33.41 |
| 10 | RM23.68300 | RM236.83 |
| 25 | RM20.87880 | RM521.97 |
| 50 | RM19.16580 | RM958.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | RM13.06571 | RM2,286.50 |
| 350 | RM12.30766 | RM4,307.68 |
| 525 | RM11.94061 | RM6,268.82 |
| 875 | RM11.54695 | RM10,103.58 |
| 1,225 | RM11.32437 | RM13,872.35 |
| 1,750 | RM11.11638 | RM19,453.67 |
| Unit Price without VAT: | RM33.41000 |
|---|---|
| Unit Price with VAT: | RM36.75100 |

