
1824990000 | |
|---|---|
DigiKey Part Number | 1824990000-ND |
Manufacturer | |
Manufacturer Product Number | 1824990000 |
Description | TERM BLK 6P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.93000 | RM17.93 |
| 10 | RM12.75400 | RM127.54 |
| 25 | RM11.16920 | RM279.23 |
| 50 | RM10.18180 | RM509.09 |
| 100 | RM9.36620 | RM936.62 |
| 250 | RM8.52080 | RM2,130.20 |
| 500 | RM8.02972 | RM4,014.86 |
| 1,000 | RM7.64277 | RM7,642.77 |
| 5,000 | RM7.04240 | RM35,212.00 |
| Unit Price without VAT: | RM17.93000 |
|---|---|
| Unit Price with VAT: | RM19.72300 |

