
1826150000 | |
|---|---|
DigiKey Part Number | 1826150000-ND |
Manufacturer | |
Manufacturer Product Number | 1826150000 |
Description | TERM BLK 4P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.49000 | RM12.49 |
| 10 | RM8.91200 | RM89.12 |
| 25 | RM7.78560 | RM194.64 |
| 50 | RM7.07240 | RM353.62 |
| 100 | RM6.47780 | RM647.78 |
| 250 | RM5.85624 | RM1,464.06 |
| 500 | RM5.49260 | RM2,746.30 |
| 1,000 | RM5.20486 | RM5,204.86 |
| 5,000 | RM4.75601 | RM23,780.05 |
| Unit Price without VAT: | RM12.49000 |
|---|---|
| Unit Price with VAT: | RM13.73900 |

