
1826170000 | |
|---|---|
DigiKey Part Number | 1826170000-ND |
Manufacturer | |
Manufacturer Product Number | 1826170000 |
Description | TERM BLK 6P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.41000 | RM17.41 |
| 10 | RM12.39100 | RM123.91 |
| 25 | RM10.84920 | RM271.23 |
| 50 | RM9.88780 | RM494.39 |
| 100 | RM9.09270 | RM909.27 |
| 250 | RM8.26784 | RM2,066.96 |
| 500 | RM7.78836 | RM3,894.18 |
| 1,000 | RM7.41043 | RM7,410.43 |
| 5,000 | RM6.82389 | RM34,119.45 |
| Unit Price without VAT: | RM17.41000 |
|---|---|
| Unit Price with VAT: | RM19.15100 |

