Connector Test Plug Adapter For 5.1mm Wide Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1847600000

DigiKey Part Number
1847600000-ND
Manufacturer
Manufacturer Product Number
1847600000
Description
CONN TERM BLK TEST PLG ADPT BLK
Customer Reference
Detailed Description
Connector Test Plug Adapter For 5.1mm Wide Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Test Plug Adapter
Number of Positions
1
For Use With/Related Products
5.1mm Wide Terminal Blocks
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.