
1896210000 | |
|---|---|
DigiKey Part Number | 281-2577-ND |
Manufacturer | |
Manufacturer Product Number | 1896210000 |
Description | CONN TERM BLK GROUND EARTH |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 2.5-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |


