Terminal Block Connector 2 Position Feed Through Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1896400000

DigiKey Part Number
281-2572-ND
Manufacturer
Manufacturer Product Number
1896400000
Description
CONN TERM BLK FEED THROUGH BEIGE
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.1mm
Termination Style
Push In, Spring
Current - IEC
76 A
Voltage - IEC
800V
Current - UL
76 A
Voltage - UL
600V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
2.5-16mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.