
1899170000 | |
|---|---|
DigiKey Part Number | 1899170000-ND |
Manufacturer | |
Manufacturer Product Number | 1899170000 |
Description | CONN TERM BLK MNT BASE RAIL YLW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM3.63880 | RM90.97 |
| Unit Price without VAT: | RM3.63880 |
|---|---|
| Unit Price with VAT: | RM4.00268 |

