1899180000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 79
Unit Price: RM34.59000
Datasheet
Terminal Block Connector 5 Position Feed Through (3), Isolated Beige 10-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1899180000

DigiKey Part Number
1899180000-ND
Manufacturer
Manufacturer Product Number
1899180000
Description
CONN TERM BLK FEED THRU 10-28AWG
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through (3), Isolated Beige 10-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through (3), Isolated
Disconnect Type
-
Number of Positions
5
Number of Levels
3; 1 Grounded
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
400V
Current - UL
17 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-28 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes