


1903610000 | |
|---|---|
DigiKey Part Number | 1903610000-ND |
Manufacturer | |
Manufacturer Product Number | 1903610000 |
Description | CONN HOOD SIDE ENTRY SZ4 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M25 | |
Size / Dimension | 2.874" L x 2.244" W x 2.835" H (73.00mm x 57.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM152.75000 | RM152.75 |
| Unit Price without VAT: | RM152.75000 |
|---|---|
| Unit Price with VAT: | RM168.02500 |



















