


1904800000 | |
|---|---|
DigiKey Part Number | 1904800000-ND |
Manufacturer | |
Manufacturer Product Number | 1904800000 |
Description | HDC 40D TSBU 1M40G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.673" L x 1.791" W x 2.992" H (93.30mm x 45.50mm x 76.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM137.19000 | RM137.19 |
| 10 | RM99.09500 | RM990.95 |
| 25 | RM89.22520 | RM2,230.63 |
| 50 | RM83.42240 | RM4,171.12 |
| 100 | RM78.81460 | RM7,881.46 |
| 250 | RM74.20468 | RM18,551.17 |
| 500 | RM71.60130 | RM35,800.65 |
| Unit Price without VAT: | RM137.19000 |
|---|---|
| Unit Price with VAT: | RM150.90900 |

