
1909810000 | |
|---|---|
DigiKey Part Number | 1909810000-ND |
Manufacturer | |
Manufacturer Product Number | 1909810000 |
Description | CABLE GLAND 13-18.01MM PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG21 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.96000 | RM7.96 |
| 10 | RM6.74900 | RM67.49 |
| 25 | RM6.32600 | RM158.15 |
| 50 | RM6.02420 | RM301.21 |
| 100 | RM5.73620 | RM573.62 |
| 250 | RM5.37668 | RM1,344.17 |
| 500 | RM5.12004 | RM2,560.02 |
| 1,000 | RM4.87563 | RM4,875.63 |
| 2,500 | RM4.57056 | RM11,426.40 |
| Unit Price without VAT: | RM7.96000 |
|---|---|
| Unit Price with VAT: | RM8.75600 |

