
1919500000 | |
|---|---|
DigiKey Part Number | 1919500000-ND |
Manufacturer | |
Manufacturer Product Number | 1919500000 |
Description | WIRE MARKR SLIP-ON 3.6X12MM CUST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.14" W x 0.47" L (3.6mm x 12.0mm) Custom Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.14" W x 0.47" L (3.6mm x 12.0mm) | |
Cable Diameter | 0.087" ~ 0.114" (2.20mm ~ 2.90mm) | |
Legend | Blank | |
Color | Custom | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | RM1.62375 | RM129.90 |
| Unit Price without VAT: | RM1.62375 |
|---|---|
| Unit Price with VAT: | RM1.78613 |

