
1967660000 | |
|---|---|
DigiKey Part Number | 1967660000-ND |
Manufacturer | |
Manufacturer Product Number | 1967660000 |
Description | HDC 10A TSLU 1M20G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.480" L x 1.319" W x 2.126" H (63.00mm x 33.50mm x 54.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.99000 | RM52.99 |
| 10 | RM45.04200 | RM450.42 |
| 25 | RM42.22280 | RM1,055.57 |
| 50 | RM40.20700 | RM2,010.35 |
| 100 | RM38.28770 | RM3,828.77 |
| 250 | RM35.89244 | RM8,973.11 |
| 500 | RM34.18100 | RM17,090.50 |
| 1,000 | RM32.55161 | RM32,551.61 |
| Unit Price without VAT: | RM52.99000 |
|---|---|
| Unit Price with VAT: | RM58.28900 |

