



1989860000 | |
|---|---|
DigiKey Part Number | 281-1989860000-ND |
Manufacturer | |
Manufacturer Product Number | 1989860000 |
Description | ADT 2.5 4C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 18 A | |
Voltage - IEC | 400V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.40000 | RM34.40 |
| 10 | RM24.38900 | RM243.89 |
| 25 | RM21.50600 | RM537.65 |
| 50 | RM19.74880 | RM987.44 |
| 100 | RM18.31860 | RM1,831.86 |
| 250 | RM16.85644 | RM4,214.11 |
| 500 | RM16.01602 | RM8,008.01 |
| 1,000 | RM15.35855 | RM15,358.55 |
| Unit Price without VAT: | RM34.40000 |
|---|---|
| Unit Price with VAT: | RM37.84000 |

