Female Insert Black 12 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1993820000

DigiKey Part Number
281-1993820000-ND
Manufacturer
Manufacturer Product Number
1993820000
Description
HDC HQ 12 FC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert Black 12 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
12
Size
1
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
10A
Contact Type
HD
Operating Temperature
-40°C ~ 120°C
Color
Black
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM84.79000RM84.79
10RM72.05900RM720.59
25RM67.54560RM1,688.64
50RM64.32280RM3,216.14
100RM61.25400RM6,125.40
250RM57.42296RM14,355.74
500RM54.68578RM27,342.89
Manufacturers Standard Package
Unit Price without VAT:RM84.79000
Unit Price with VAT:RM93.26900