Image for MDMA360UB1600PTED is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMA360UB1600PTED

DigiKey Part Number
238-MDMA360UB1600PTED-ND
Manufacturer
Manufacturer Product Number
MDMA360UB1600PTED
Description
BRIDGE RECT 3PHASE 1.6KV 360A E2
Customer Reference
Detailed Description
Bridge Rectifier Three Phase (Braking) Standard 1.6 kV Chassis Mount E2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
Diode Type
Three Phase (Braking)
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
360 A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 360 A
Current - Reverse Leakage @ Vr
100 µA @ 1600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
E2
Supplier Device Package
E2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.