1 Position Terminal Block Blue Plug Connection 5.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808300000

DigiKey Part Number
281-1808300000-ND
Manufacturer
Manufacturer Product Number
1808300000
Description
TERM BLK 1POS BLUE
Customer Reference
Detailed Description
1 Position Terminal Block Blue Plug Connection 5.1mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
1
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Plug Receptacles, Push In, Spring
Current - IEC
24 A
Voltage - IEC
250 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Housing Color
Blue
Length
-
Height (Max)
2.461" (62.50mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
Marketplace Stock: 108 View Now
This product is no longer manufactured. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM11.20650RM1,120.65
Manufacturers Standard Package
Unit Price without VAT:RM11.20650
Unit Price with VAT:RM12.32715

Alternate Purchasing Options

89In Stock
Ships from WEC