
2439690000 | |
|---|---|
DigiKey Part Number | 281-2439690000-ND |
Manufacturer | |
Manufacturer Product Number | 2439690000 |
Description | TERM BLOCK PLUG 6POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 6A | |
Voltage - IEC | 320 V | |
Current - UL | 5 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Wire Gauge or Range - mm² | 0.08-0.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Push Button Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.463" (11.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.20000 | RM39.20 |
| 10 | RM27.80900 | RM278.09 |
| 25 | RM24.56200 | RM614.05 |
| 50 | RM22.59200 | RM1,129.60 |
| 100 | RM20.99190 | RM2,099.19 |
| 250 | RM19.36004 | RM4,840.01 |
| 500 | RM18.42430 | RM9,212.15 |
| 1,000 | RM17.69324 | RM17,693.24 |
| Unit Price without VAT: | RM39.20000 |
|---|---|
| Unit Price with VAT: | RM43.12000 |

