
2460750000 | |
|---|---|
DigiKey Part Number | 281-2460750000-ND |
Manufacturer | |
Manufacturer Product Number | 2460750000 |
Description | ZQV 4N/9 RD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 9 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.74000 | RM35.74 |
| 10 | RM25.34200 | RM253.42 |
| 25 | RM22.35880 | RM558.97 |
| 50 | RM20.54080 | RM1,027.04 |
| 100 | RM19.06330 | RM1,906.33 |
| 250 | RM17.55316 | RM4,388.29 |
| 500 | RM16.68590 | RM8,342.95 |
| 1,000 | RM16.00775 | RM16,007.75 |
| Unit Price without VAT: | RM35.74000 |
|---|---|
| Unit Price with VAT: | RM39.31400 |

