


2477850000 | |
|---|---|
DigiKey Part Number | 281-2477850000-ND |
Manufacturer | |
Manufacturer Product Number | 2477850000 |
Description | CB MCB 489 1P C 4A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM165.05000 | RM165.05 |
| 5 | RM136.93000 | RM684.65 |
| 10 | RM126.31200 | RM1,263.12 |
| 50 | RM104.60540 | RM5,230.27 |
| 100 | RM96.37440 | RM9,637.44 |
| 250 | RM86.39996 | RM21,599.99 |
| Unit Price without VAT: | RM165.05000 |
|---|---|
| Unit Price with VAT: | RM181.55500 |

