



2488580000 | |
|---|---|
DigiKey Part Number | 281-9012-ND |
Manufacturer | |
Manufacturer Product Number | 2488580000 |
Description | HOUSING (INDUSTRY PLUG-IN CONNEC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM84.63000 | RM84.63 |
| 10 | RM71.93700 | RM719.37 |
| 25 | RM67.43240 | RM1,685.81 |
| 50 | RM64.21420 | RM3,210.71 |
| 100 | RM61.15120 | RM6,115.12 |
| 250 | RM57.32620 | RM14,331.55 |
| 500 | RM54.59350 | RM27,296.75 |
| Unit Price without VAT: | RM84.63000 |
|---|---|
| Unit Price with VAT: | RM93.09300 |

