
2502720000 | |
|---|---|
DigiKey Part Number | 281-2502720000-ND |
Manufacturer | |
Manufacturer Product Number | 2502720000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3/0-8 AWG | |
Load Side Wire/Stud Size | 3/0-8 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM155.47000 | RM155.47 |
| 10 | RM112.65200 | RM1,126.52 |
| 25 | RM101.65040 | RM2,541.26 |
| 50 | RM95.19900 | RM4,759.95 |
| 100 | RM90.08530 | RM9,008.53 |
| 250 | RM84.97696 | RM21,244.24 |
| Unit Price without VAT: | RM155.47000 |
|---|---|
| Unit Price with VAT: | RM171.01700 |

