
2528590000 | |
|---|---|
DigiKey Part Number | 281-2528590000TR-ND - Tape & Reel (TR) 281-2528590000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2528590000 |
Description | H0,5/14DS W BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.52000 | RM5.20 |
| 25 | RM0.48680 | RM12.17 |
| 50 | RM0.46340 | RM23.17 |
| 100 | RM0.44130 | RM44.13 |
| 250 | RM0.41356 | RM103.39 |
| 500 | RM0.39376 | RM196.88 |
| 1,000 | RM0.37493 | RM374.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | RM0.33878 | RM1,422.88 |
| 8,400 | RM0.32260 | RM2,709.84 |
| 12,600 | RM0.31350 | RM3,950.10 |
| 21,000 | RM0.30240 | RM6,350.40 |
| 29,400 | RM0.29531 | RM8,682.11 |
| 42,000 | RM0.28797 | RM12,094.74 |
| 105,000 | RM0.26996 | RM28,345.80 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |


